ASSMANN WSW AW 127 Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 113-5969
- Mfr. Part No.:
- AW 127-20/Z-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$93.60
(exc. GST)
$103.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 600 unit(s) shipping from 20 November 2026
- Plus 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.936 | $93.60 | - |
| 200 - 300 | $0.912 | $91.20 | 2% |
| 400 + | $0.898 | $89.80 | 4% |
*price indicative
- RS Stock No.:
- 113-5969
- Mfr. Part No.:
- AW 127-20/Z-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 100V | |
| Series | AW 127 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material PBT | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 100V | ||
Series AW 127 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Socket, Machined Pins, Single Row
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AW 127 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- ASSMANN WSW AW 127 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- ASSMANN WSW AW 126 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- ASSMANN WSW AWD Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- ASSMANN WSW AW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 68 Way DIP Through Hole PLCC IC Socket
