Hirose FunctionMAX FX18 Series Surface Mount PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 111-4579
- Mfr. Part No.:
- FX18-80S-0.8SV15
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$70.86
(exc. GST)
$77.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $14.172 | $70.86 |
| 250 - 495 | $13.95 | $69.75 |
| 500 - 745 | $13.322 | $66.61 |
| 750 - 1245 | $13.032 | $65.16 |
| 1250 + | $12.744 | $63.72 |
*price indicative
- RS Stock No.:
- 111-4579
- Mfr. Part No.:
- FX18-80S-0.8SV15
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 12A, 500A | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | FunctionMAX FX18 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 12A, 500A | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series FunctionMAX FX18 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
FunctionMAX FX18 Series 0.8 mm High Speed Board to Board Connectors
FunctionMAX FX18 Series 0.8 mm high-speed board to board connectors for coplanar, vertical and stacking mating styles. These FunctionMAX FX18 0.8 mm BTB connectors have a high-speed transmission capability of up to 10 Gbit/s and support PCI - Express Ver. 2.0. These FX18 connectors feature Advanced multifunctional contacts which consist of ground contacts, power supply contacts and 3-step sequential contacts. The ground contacts provide enhanced grounding properties and are positioned next to the differential pair contacts to reduce cross talk. The power supply contacts offer up to 3A per pin which means the signal contacts are not used for power purposes. This feature reduces the pin count and enables space saving. A total of 12A can be used. The 3-step sequential contacts are set back in different positions in the housing and provide grounding and detection. These FX18 board to board connectors also feature six through hole pins for increased PCB retention and resistance to wrenching forces. The FX18 headers also feature large mating guides to assist with mating to the receptacle.
Features and Benefits
High-speed transmission of 10+ Gbit/s
Suitable for coplanar, vertical, and parallel board to board mating
Advanced multifunctional contacts
Through hole pins for increased resistance to wrenching
Large mating guide
Available in a range of parallel mating heights of 15 mm, 20 mm, 25 mm and 30 mm
Applications
These FunctionMAX FX10 stacking connectors Ideal for use in a wide range of applications. Applications include medical equipment, industrial controllers, industrial motors, servers, measurement equipment, smart meters, Base Station Transceivers and PLCs
The FunctionMAX Brand
FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.
Related links
- Hirose FunctionMAX FX18 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FunctionMAX FX18 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FunctionMAX FX18 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FunctionMAX FX18 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FunctionMAX FX18 Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FunctionMAX FX18 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FunctionMAX FX8C Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
