Molex 15-31 Series Vertical Plug-in Socket, 2-Contact, 1 Row, 6.7 mm Pitch Solder
- RS Stock No.:
- 817-093
- Mfr. Part No.:
- 15-31-1026
- Brand:
- Molex
N
Subtotal (1 pack of 250 units)*
$478.50
(exc. GST)
$526.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $478.50 | $1.914 |
*price indicative
- RS Stock No.:
- 817-093
- Mfr. Part No.:
- 15-31-1026
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 6.7mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Plug-in | |
| Orientation | Vertical | |
| Connector System | Socket Connector | |
| Voltage | 600V | |
| Series | 15-31 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 6.7mm | ||
Current 12A | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Plug-in | ||
Orientation Vertical | ||
Connector System Socket Connector | ||
Voltage 600V | ||
Series 15-31 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Standard .093 inch Pin and Socket Header is a 2.36mm diameter connector is designed for vertical applications with a beveled plastic peg and two circuits, ensuring reliable wire-to-board connections.
Current rating of 12.0A and maximum voltage of 600V for versatile applications
Low-halogen compliant, ensuring environmental sustainability in product use
Supports a PCB thickness of 1.60mm, Ideal for standard setups
Includes a fully shrouded structure for additional safety during installation
Related links
- Molex STANDARD 0.093 in Series Straight Through Hole PCB Header 6.7 mm Pitch Shrouded
- Molex 6.7 mm Pitch 1 Row Straight
- Molex 6.7 mm Pitch 2 Row Vertical
- Molex STANDARD 0.093 in Series Vertical Through Hole PCB Header 6.7 mm Pitch Shrouded
- HARTING, Han ES Press Jumper Straight Male Black Jumper 8 Way 1 Row 6.7 mm Pitch
- HARTING, Han ES Press Jumper Straight Male Red Jumper 12 Way 1 Row 6.7 mm Pitch
- HARTING, Han ES Press Jumper Straight Male Light Blue Jumper 12 Way 1 Row 6.7 mm Pitch
- HARTING, Han ES Press Jumper Straight Male Black Jumper 12 Way 1 Row 6.7 mm Pitch
