Molex 71850 Series Vertical Through Hole Receptacle, 64-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 787-971
- Mfr. Part No.:
- 15-44-5864
- Brand:
- Molex
N
Subtotal (1 tray of 25 units)*
$520.34
(exc. GST)
$572.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $520.34 | $20.814 |
*price indicative
- RS Stock No.:
- 787-971
- Mfr. Part No.:
- 15-44-5864
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | 71850 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series 71850 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex PCB Header offers reliable interconnect solutions, Ideal for various electronic applications, ensuring robust connectivity with an emphasis on performance and durability.
Designed for seamless board-to-board connectivity
Compatible with diverse applications in industrial and automotive sectors
High-speed performance with minimal signal loss
Superior construction ensures long-term reliability
