TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly, 4-Contact, 1 Row, 2 mm Pitch Plug-In

Subtotal (1 tube of 220 units)*

$1,203.52

(exc. GST)

$1,323.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,203.52$5.471

*price indicative

RS Stock No.:
787-846
Mfr. Part No.:
2317206-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

4

Number of Rows

1

Sub Type

Socket

Pitch

2mm

Current

2A

Housing Material

LCP

Termination Type

Plug-In

Mount Type

Cable

Orientation

Horizontal

Connector System

Wire-to-Board

Series

AMPMODU

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The TE Connectivity Wire to board IDC receptacle platform offers reliable interconnection for miniature electronics with efficient space utilisation, featuring pre-loaded insulation displacement contacts for swift and effective termination without wire stripping.

38% space savings compared to traditional connectors

Fast termination allows installation without wire stripping

Available with various latch options for vibration resistance

Manufactured from high-temperature plastic, ensuring durability

Compatible with 30 - 26 AWG discrete wires

Gold plating options for enhanced signal reliability

Designed for low application cost and time efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy