HARTING Har Flex Series Straight Surface Connector, 100-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 745-989
- Mfr. Part No.:
- 15221002601333
- Brand:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.93
(exc. GST)
$70.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.93 |
| 10 + | $58.83 |
*price indicative
- RS Stock No.:
- 745-989
- Mfr. Part No.:
- 15221002601333
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 9.05mm | |
| Connector System | Motherboard to daughtercard | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 9.05mm | ||
Connector System Motherboard to daughtercard | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable performance and ensuring efficient operation in demanding environments. Its robust construction and compatibility with multiple systems make it a valuable addition to any industrial setup.
Features & Benefits
High durability ensures long service life in challenging conditions
IP-rated protection provides resistance against dust and moisture
Compatible with various industrial protocols enhances versatility
Easy installation reduces downtime and simplifies maintenance
Lightweight design facilitates handling and integration
Robust materials withstand mechanical stress and vibration
Compliance with industry standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, this product can be installed without the need for specialist tools.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
