HARTING Har Flex Series Straight Surface Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder

N

This image is representative of the product range

Subtotal (1 unit)*

$2,521.24

(exc. GST)

$2,773.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,521.24

*price indicative

RS Stock No.:
744-465
Mfr. Part No.:
15210202601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

20

Number of Rows

2

Sub Type

Female Connector

Current

3.3A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

6.25mm

Voltage

100150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

Contacts: 20 ensure efficient data and power transmission

Straight orientation allows for easy integration into designs

Copper alloy contacts enhance conductivity and reliability

Noble metal over Ni plating on the mating side improves durability

Sn over Ni plating on the termination side ensures corrosion resistance

Performance level: 1 guarantees consistent operation

Liquid crystal polymer housing offers high thermal stability

Operating temperature range: -55 °C to 125 °C supports diverse applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets various standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy