HARTING Har Flex Series Straight Surface Connector, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 742-785
- Mfr. Part No.:
- 15210122601333
- Brand:
- HARTING
This image is representative of the product range
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$21.36
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 81 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.36 | - |
| 10 - 24 | $19.65 | 8% |
| 25 + | $17.73 | 16% |
*price indicative
- RS Stock No.:
- 742-785
- Mfr. Part No.:
- 15210122601333
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 6.25mm | |
| Voltage | 100V, 150V | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 6.25mm | ||
Voltage 100V, 150V | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Features & Benefits
Applications
What is the maximum operating temperature?
What type of mounting does this product require?
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 6.25 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
