HARTING Har Flex Series Angled Surface Connector, 80-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 742-236
- Mfr. Part No.:
- 15250802601000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$11,410.91
(exc. GST)
$12,552.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,410.91 |
*price indicative
- RS Stock No.:
- 742-236
- Mfr. Part No.:
- 15250802601000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 80 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 80 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with a range of cable types for versatile use
Temperature range of -55 °C to 125 °C supports diverse applications
Corrosion-resistant materials enhance longevity in harsh conditions
Secure locking mechanism prevents accidental disconnection
Meets international standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, the easy installation feature allows for setup without specialist tools.
Related links
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
