HARTING Har Flex Series Straight Surface Mount Connector, 40-Contact, 2 Row, 1.27 mm Pitch Solder

N

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$29.96

(exc. GST)

$32.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.96
10 +$27.57

*price indicative

RS Stock No.:
738-162
Mfr. Part No.:
15210405601333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

40

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface Mount

Orientation

Straight

Stacking Height

6.25mm

Voltage

100150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

COO (Country of Origin):
CN
The HARTING female connector is designed for reliable electrical connections in various applications. With a robust construction and a wide operating temperature range, it ensures optimal performance in demanding environments.

Features & Benefits


Copper alloy contacts provide excellent conductivity and durability

Liquid crystal polymer housing offers high thermal resistance and mechanical strength

Maximum operating temperature of 125 °C ensures reliability in high-heat applications

Minimum operating temperature of -55 °C allows use in extreme cold environments

Surface mount design simplifies installation and saves space

40 contacts in a Compact 2-row configuration supports high-density connections

1.27 mm pitch enables compatibility with various circuit designs

Solder termination type ensures secure and permanent connections

Voltage rating of 100/150 V accommodates a range of electrical systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

What is the number of contacts in this female connector?


This female connector has 40 contacts.

Related links