HARTING Har Flex Series Angled Through Hole Connector, 3-Contact, 1 Row, 2.54 mm Pitch Solder

N

Subtotal (1 unit)*

$5,676.17

(exc. GST)

$6,243.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,676.17

*price indicative

RS Stock No.:
737-515
Mfr. Part No.:
15650032701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Product Type

Connector

Number of Rows

1

Sub Type

Female Connector

Pitch

2.54mm

Current

22A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal over Nickel

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Power F angled female connector is designed for reliable connections in various electronic applications. With a rated current of 22 A and a robust construction, it ensures efficient performance in demanding environments.

Features & Benefits


Female connector provides secure and reliable connections

Reflow soldering termination (THR) simplifies assembly processes

Rated current of 22 A supports high-power applications

Three contacts enhance connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and corrosion resistance

Liquid crystal polymer housing withstands high temperatures up to 125 °C

Compliant with multiple standards including RoHS and UL 1977 for safety

Compact stacking height of 9.2 mm allows for efficient use of space

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What type of mounting does this product require?


This product requires through hole mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy