HARTING Har Flex Series Straight Surface Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$38.48

(exc. GST)

$42.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.48-
10 +$35.398%

*price indicative

RS Stock No.:
737-239
Mfr. Part No.:
15210682601333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

68

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

6.25mm

Voltage

100V, 150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Har-Flex female connector is designed for internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.

Features & Benefits


Female connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

68 contacts support high-density connections in Compact designs

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance electrical conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable solder joints

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy