Weidmüller 1147770000 Series Straight PCB Socket, 16-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 688-099
- Mfr. Part No.:
- 1147770000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$804.92
(exc. GST)
$885.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $804.92 |
*price indicative
- RS Stock No.:
- 688-099
- Mfr. Part No.:
- 1147770000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Termination Type | Solder | |
| Housing Material | Polyamide Fibreglass | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 1147770000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5.08mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Contact Plating | Tinned | |
| Standards/Approvals | CSA, IEC 60664-1, IEC 61984, RoHS, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 24A | ||
Termination Type Solder | ||
Housing Material Polyamide Fibreglass | ||
Orientation Straight | ||
Voltage 40V | ||
Series 1147770000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5.08mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Contact Plating Tinned | ||
Standards/Approvals CSA, IEC 60664-1, IEC 61984, RoHS, UL 1059 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector features a 16 pole male header with dovetails for secure fixing blocks and a 5.08 mm pitch. Designed for through-hole technology soldering, it has a 3.2 mm long tinned solder pin and a 180° orientation. Finished in bright Orange and supplied in a box, it ensures reliable and easy installation in electronic assemblies.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 1147770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Phoenix Contact MVSTBU 2.5/16-GFB-5.08 Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Screw
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 5.08 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
