TE Connectivity MINI UMNL Series Straight Through Hole Header, 12-Contact, 3 Row, 4.14 mm Pitch Solder

N

Subtotal (1 pack of 40 units)*

$404.29

(exc. GST)

$444.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$404.29$10.107

*price indicative

RS Stock No.:
678-193
Mfr. Part No.:
794040-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

Header

Number of Rows

3

Sub Type

Header

Pitch

4.14mm

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Series

MINI UMNL

Standards/Approvals

UL

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Mini Universal MATE-N-LOK header assembly designed for robust and reliable wire-to-board connections. It features brass pin contacts with a gold finish for enhanced conductivity and corrosion resistance. The housing is MADE of Durable nylon, offering mechanical stability and insulation. This connector is suitable for applications requiring Compact design and secure mating in industrial and consumer electronics.

12 positions

White housing

UL 94V 0 flammability rating

Related links