Samtec SSM Series Vertical Surface PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Surface Mount
- RS Stock No.:
- 644-501
- Mfr. Part No.:
- SSM-104-L-DV-K-FR
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 reel of 450 units)*
$1,785.43
(exc. GST)
$1,963.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,785.43 | $3.968 |
*price indicative
- RS Stock No.:
- 644-501
- Mfr. Part No.:
- SSM-104-L-DV-K-FR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 572V | |
| Series | SSM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Standards/Approvals | SET, MIL-DTL-55302 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 572V | ||
Series SSM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
Standards/Approvals SET, MIL-DTL-55302 | ||
The Samtec Surface mount PCB socket strips with a 0.100 inch pitch, designed for high-performance applications. These connectors utilize the Tiger Claw contact system, providing robust dual-wipe connections and pass-through functionality, which allows long Terminal strip pins to pass through the socket and PCB to another socket.
RoHS compliant
Meets or exceeds MIL-DTL-55302 testing
SET Qualified product
Related links
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder Termination
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
