Samtec SSM Series Vertical Surface PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$7.29

(exc. GST)

$8.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$7.29-
10 - 24$6.717%
25 +$6.0417%

*price indicative

RS Stock No.:
637-583
Mfr. Part No.:
SSM-104-S-DV-BE-LC-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Sub Type

Socket

Number of Rows

2

Pitch

2.54mm

Current

5.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Voltage

572V

Series

SSM

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Tin, Gold

Standards/Approvals

SET, MIL-DTL-55302

The Samtec Surface mount socket offers outstanding reliability and performance tailored for high-speed applications. Designed to facilitate a seamless connection, it guarantees optimal electrical conductivity with its top-tier plating options, including matte tin on the tail and gold flash on contact. The innovative design incorporates a locking clip for enhanced security and stability, ensuring a robust mating interface. Rated for substantial current and voltage, this socket supports advanced technologies with ease, making it an excellent choice for demanding environments. Its coplanarity specifications further enhance compatibility, allowing for precision in assembly and integration. This socket is also backed by a decade-long manufacturing promise, reflecting a commitment to quality and prolonged usability in various industrial applications.

Provides high speed performance with enhanced data integrity

Up to 8 Gbps performance

2.54 mm pitch

Surface mount termination

Related links