Weidmüller SV Series PCB Socket, 1 Row, 7.62 mm Pitch
- RS Stock No.:
- 600-394
- Mfr. Part No.:
- 1930270000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 120 units)*
$478.26
(exc. GST)
$526.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $478.26 | $3.986 |
*price indicative
- RS Stock No.:
- 600-394
- Mfr. Part No.:
- 1930270000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Sub Type | Pin Header | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Voltage | 400V | |
| Series | SV | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Sub Type Pin Header | ||
Number of Rows 1 | ||
Pitch 7.62mm | ||
Voltage 400V | ||
Series SV | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller BLZP Series PCB Socket 7.62 mm Pitch
- Phoenix Contact GSMKDS 3/ 3-7.62 Series 55° Through Hole PCB Terminal Block 1 Row, 7.62 mm Pitch Screw
- Phoenix Contact DFK-PC 4/7-GF-7.62 Series Straight Feed Through PCB Socket 1 Row, 7.62 mm Pitch Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMVSTBW 2.5/7-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBR 2.5/7-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
