Weidmüller BLF Series PCB Socket, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 578-188
- Mfr. Part No.:
- 1001670000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 18 units)*
$2,011.20
(exc. GST)
$2,212.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,011.20 | $111.733 |
*price indicative
- RS Stock No.:
- 578-188
- Mfr. Part No.:
- 1001670000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Pin Header | |
| Pitch | 5.08mm | |
| Voltage | 400V | |
| Series | BLF | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Pin Header | ||
Pitch 5.08mm | ||
Voltage 400V | ||
Series BLF | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Related links
- Weidmüller BLF Series PCB Socket 5.08 mm Pitch
- Weidmüller BLF Series PCB Socket 3.5 mm Pitch
- Weidmüller SLA Series PCB Socket 5.08 mm Pitch
- Weidmüller BLA Series PCB Socket 5.08 mm Pitch
- Weidmüller B2CF Series PCB Socket 5.08 mm Pitch
- Weidmüller 1154910000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller 1147770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller 1146900000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
