TE Connectivity Universal MATE-N-LOK Series Straight Through Hole Mount PCB Socket, 15-Contact, 6.35mm Pitch, Solder
- RS Stock No.:
- 514-893
- Mfr. Part No.:
- 350830-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 514-893
- Mfr. Part No.:
- 350830-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Pitch | 6.35mm | |
| Type | Power | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 19A | |
| Voltage Rating | 600 V ac/dc | |
| Series | Universal MATE-N-LOK | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Pitch 6.35mm | ||
Type Power | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 19A | ||
Voltage Rating 600 V ac/dc | ||
Series Universal MATE-N-LOK | ||
Contact Material Bronze | ||
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical Socket Headers
A range of Universal MATE-N-LOK vertical socket headers that can also be used with both the Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Universal MATE-N-LOK II ™ Range
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity 6.35mm Pitch 3 Row
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Socket 6.35mm Pitch
