TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket, 12-Contact, 3 Row, 6.35 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.77

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$3.77
20 - 74$3.67
75 - 299$3.57
300 - 599$3.50
600 +$3.43

*price indicative

Packaging Options:
RS Stock No.:
514-883
Mfr. Part No.:
350829-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

3

Current

19A

Pitch

6.35mm

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Voltage

600 V ac/dc

Series

Universal MATE-N-LOK

Minimum Operating Temperature

-40°C

Contact Plating

Pre Tin

Contact Material

Bronze

Maximum Operating Temperature

105°C

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical Socket Headers


A range of Universal MATE-N-LOK vertical socket headers that can also be used with both the Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.

TE Connectivity Universal MATE-N-LOK II ™ Range


Related links