Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 251-330
- Mfr. Part No.:
- 87606-412LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-330
- Mfr. Part No.:
- 87606-412LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Glass Filled Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Plating | Matt Tin | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Glass Filled Thermoplastic | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Plating Matt Tin | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Dubox Vertical Through Hole Receptacles
This range of FCI Dubox Receptacles are available in Single and Double Rows for Board to Board applications. These Dubox Receptacles have double-bladed pre-tensioned contacts to provide low insertion forces with 0.76 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The Housing material for these Dubox Receptacles is glass fibre reinforced polyester rated to UL94 V-0.
Contact resistance: 15 mΩ max. (initial resistance)
Insulation resistance: 105 MΩ min.
Operating temperature: -65 °C → +125 °C
3 A dc max. per individual contact, 2 A dc max. per contact on all contacts
Amphenol FCI 2.54mm Dubox Series Interconnection System
Note
Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.
- RS Stock No. 1822976
- Mfr. Part No. 76342-304LF
Each (In a Pack of 5)
$2.118
- RS Stock No. 1217345
- Mfr. Part No. 87606-414LF
Each (In a Tube of 16)
$4.408
- RS Stock No. 1822964
- Mfr. Part No. 76342-304LF
Each (In a Bag of 100)
$1.539
- RS Stock No. 0251346
- Mfr. Part No. 87606-414LF
Each (In a Pack of 5)
$5.348
Related links
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 87606 Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder









