Fortex PTH400-TOOL1.0 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 1 mm Diameter, 2.2 mm Length
- RS Stock No.:
- 215-7018
- Mfr. Part No.:
- PTH400-TOOL1.0
- Brand:
- Fortex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$443.51
(exc. GST)
$487.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $443.51 |
| 5 + | $399.15 |
*price indicative
- RS Stock No.:
- 215-7018
- Mfr. Part No.:
- PTH400-TOOL1.0
- Brand:
- Fortex
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
| Brand | Fortex | |
| Product Type | PCB Riveting Tool | |
| Sub Type | Press Tool Attachment for Copper Rivets Eyelets | |
| Compatible Hole Size | 1mm | |
| Height | 2.2mm | |
| Maximum Panel/Board Thickness | 1.6mm | |
| Compatible Hole Size - Removable Panel | 1.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fortex | ||
Product Type PCB Riveting Tool | ||
Sub Type Press Tool Attachment for Copper Rivets Eyelets | ||
Compatible Hole Size 1mm | ||
Height 2.2mm | ||
Maximum Panel/Board Thickness 1.6mm | ||
Compatible Hole Size - Removable Panel 1.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Fortex PTH400-TOOL1.0 is Hand-operated machine, especially for mechanical through-hole-plating purposes. Professional through -hole-plating by individual tools for each rivet diameter. Optimal contacts, even without soldering. Favorited offers high quality results at a low cost level.
Adjustable depth limiter
Maximum board size is 400mm
Related links
- Fortex PTH400-TOOL1.5 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 1.5 mm Diameter, 2.2 mm
- Fortex PTH400-TOOL0.4 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 0.4 mm Diameter, 2.2 mm
- Fortex PTH400-TOOL0.8 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 0.8 mm Diameter, 2.2 mm
- Fortex PTH400-TOOL0.6 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 0.6 mm Diameter, 2.2 mm
- Fortex PTH400-TOOL2.6 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 2.6 mm Diameter, 2.2 mm
- Fortex PTH400-TOOL1.2 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 1.2 mm Diameter, 2.7 mm
- Fortex PTH400-RIV0.8 Copper Through Hole Contact Rivets PCB Riveting Tool for 0.8 mm Diameter, 2.2 mm Length With 1.6 mm
- Fortex PTH400-RIV0.4 Copper Through Hole Contact Rivets PCB Riveting Tool for 0.4 mm Diameter, 210 mm Length With 1.6 mm