Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- RS Stock No.:
- 281-651
- Mfr. Part No.:
- 2203150
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-651
- Mfr. Part No.:
- 2203150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 71mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 26mm | |
| Internal Height | 110mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP40 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | RoHS, REACH, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 71mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 26mm | ||
Internal Height 110mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP40 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals RoHS, REACH, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | ||
RoHS Status: Exempt
The Phoenix Contact Handheld Housing is expertly designed for the integration of electronic devices, featuring a smart and compact structure. Ideal for anyone seeking a practical solution, it allows for easy assembly with a secure two-shell construction that is both robust and lightweight. Its ergonomic design ensures comfort during operation, making it perfect for handheld applications. The housing accommodates various components effortlessly, offering versatility for custom setups.
Constructed from durable ABS material offering superior protection
Light grey finish complements various environments and applications
Optimised for efficient thermal management with specified ambient temperature ranges
Includes ventilation openings for preventing heat build up ensuring device reliability
Compliant with EU RoHS substance requirements showcasing commitment to environmental standards
