RS PRO Nylon PCB Mounting Block for M3 Self-Tapping Screw Screw
- RS Stock No.:
- 655-998
- Brand:
- RS PRO
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$37.70
(exc. GST)
$41.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $0.754 | $37.70 | - |
| 250 + | $0.739 | $36.95 | 1% |
*price indicative
- RS Stock No.:
- 655-998
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Mounting Block | |
| Material | Nylon | |
| Compatible Screw/Bolt Size | M3 Self-Tapping Screw | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Mounting Block | ||
Material Nylon | ||
Compatible Screw/Bolt Size M3 Self-Tapping Screw | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Nylon PCB Mounting Block M3 Self-Tapping Screw
The RS PRO Nylon PCB Mounting Block is designed for secure and reliable mounting of printed circuit boards using M3 self-tapping screws. Made from Durable nylon, this mounting Block offers excellent insulation and is suitable for various electronic applications.
Features and Benefits
Material: Nylon provides excellent durability and insulation.
Compatibility: Designed for M3 self-tapping screws ensuring easy installation.
Standards Compliance: Meets UL94-V2 for flammability resistance.
Compatibility: Designed for M3 self-tapping screws ensuring easy installation.
Standards Compliance: Meets UL94-V2 for flammability resistance.
Applications
Electronics manufacturing
PCB assembly
Industrial control systems
PCB assembly
Industrial control systems
Additional Information
Complies with UL94-V2 standards for flammability resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Essentra PCB MB 01 Nylon PCB Mounting Block for M3 Screw
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 5 mm M3
- Self Tapping Screws
- Sunhayato SBB-002 Brass PCB Mounting Block for M3 Screw
- PCB Mounting Blocks
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm M3
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 10 mm M3
