Bivar H178CGD, Green Right Angle PCB LED Indicator, Through Hole 2.8 V
- RS Stock No.:
- 752-9110
- Mfr. Part No.:
- H178CGD
- Brand:
- Bivar
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-9110
- Mfr. Part No.:
- H178CGD
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.8 V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Dominant Wavelength | 568 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 14 x 6.4 x 6.1mm | |
| Length | 14mm | |
| Width | 6.4mm | |
| Height | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.8 V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Dominant Wavelength 568 nm | ||
LED Orientation Right Angle | ||
Dimensions 14 x 6.4 x 6.1mm | ||
Length 14mm | ||
Width 6.4mm | ||
Height 6.1mm | ||
