Bivar H100CGDL, Green Right Angle PCB LED Indicator, Through Hole 2.2 V
- RS Stock No.:
- 752-9081
- Mfr. Part No.:
- H100CGDL
- Brand:
- Bivar
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-9081
- Mfr. Part No.:
- H100CGDL
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Dominant Wavelength | 565 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 8.7 x 4.3 x 7.2mm | |
| Length | 8.7mm | |
| Width | 4.3mm | |
| Height | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.2 V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Dominant Wavelength 565 nm | ||
LED Orientation Right Angle | ||
Dimensions 8.7 x 4.3 x 7.2mm | ||
Length 8.7mm | ||
Width 4.3mm | ||
Height 7.2mm | ||
