Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.55

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.91$14.55-
25 - 45$2.838$14.192%
50 +$2.796$13.983%

*price indicative

RS Stock No.:
546-1387
Mfr. Part No.:
555-2401F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

PCB LED Indicator

LED Colour

Yellow

Sub Type

Single Colour

Number of LEDs

1

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

2

Viewing Angle

40 °

LED Orientation

Right Angle

Minimum Supply Voltage

3V

LED Material

GaP, GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

2mcd

Length

6.22mm

Standards/Approvals

RoHS

Lens Colour

Yellow

LED Size

5 mm (T-1 3/4)

Lens Finish

Diffused

Power Dissipation

80mW

Dialight 555-2 Series LED CBI® Circuit Board Indicators


The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

Features of the 555-2xxx PCB LED indicators:

Through-hole mounting

1 x 2mm (T-3/4) LED

Black plastic housing

Right angle

Variety of colours

High contrast between LED and housing

Compatible with 555-4xxx Quad Block

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy