Fortex COM-FEEDER 170 mm 350 x 210 mm PCB Work Frame 790mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$559.12

(exc. GST)

$615.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$559.12
5 +$503.20

*price indicative

RS Stock No.:
249-8127
Mfr. Part No.:
COM-FEEDER
Brand:
Fortex
Find similar products by selecting one or more attributes.
Select all

Brand

Fortex

Product Type

PCB Work Frame

Maximum Board Size

350 x 210 mm

Height

170mm

Width

790mm

Swivel

Yes

Standards/Approvals

IEC 62333

The Fortex feeder is a compact device which enables the removal of the covering foil from tapes and picking component. Furthermore it secures the position of tapes while picking the components and it ensures the removal of empty tapes.

Combined Feeder 8 SMD Tapes for 8mm,12mm and16mm tapes

8mm for 4 x Positions

12mm for 3 x Positions

16mm for 1 x Position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy