ERNI SMC Series Right Angle Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 560 units)*

$4,071.20

(exc. GST)

$4,480.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
560 - 560$7.27$4,071.20
1120 - 1680$7.089$3,969.84
2240 +$6.98$3,908.80

*price indicative

RS Stock No.:
923-2054
Mfr. Part No.:
054596 / 054596-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

SMC

Current

1.3A

Pitch

1.27mm

Number of Contacts

50

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

4mm

COO (Country of Origin):
DE

ERNI SMC Series 1.27 mm High-Speed SMT Right Angle Connectors


SMC series 1.27 mm pitch high-speed SMT right angle mount signal connectors with a compact space saving design and high contact density. These SMC signal connectors offer high performance, high signal integrity and reliability. The contact design of these SMC high-speed signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorbing mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly.

Features & Benefits


Temperature range -55 → 125 °C

Housing material LCP UL 94 V-0

Copper alloy contacts have Gold plating on mating area and Tin plating on termination area

Clip material Copper alloy with Tin plating

Compact high density design

Ultra reliable dual beam contact design

High-speed signal rates of up to 3 Gbit/s

Polarization for accurate mating

Locating pegs for PCB placement

Soldering brackets for secure PCB retention

Wide operating temperature range

Suitable for fully automated board assembly

These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Compact high density design

Ultra reliable dual beam contact design

High-speed signal rates of up to 3 Gbit/s

Polarization for accurate mating

Locating pegs for PCB placement

Soldering brackets for secure PCB retention

Wide operating temperature range

Suitable for fully automated board assembly

Applications


These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy