JST PHD Series Straight Through Hole PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 64 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.40

(exc. GST)

$4.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 62$2.20$4.40-
64 - 124$2.17$4.341%
126 +$2.135$4.272%

*price indicative

Packaging Options:
RS Stock No.:
918-2766
Mfr. Part No.:
B32B-PHDSS (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PHD

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

32

Housing Material

Glass Filled Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

2mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MY

JST PHD Series 2.0mm Shrouded PCB Header Connectors


PHD series 2.0 mm wire to board PCB mount header connectors with a double row contact configuration and full shrouding to prevent incorrect mating and the intrusion of flux and other contaminants. These PHD 2.00 mm PCB headers have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.

2.0mm Wire to Board JST - PHD Series


The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy