JST PA Series Straight Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 917-4668
- Mfr. Part No.:
- BM08B-PASS-1-TFT(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.20
(exc. GST)
$3.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 2,100 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $1.60 | $3.20 | - |
| 126 - 248 | $1.56 | $3.12 | 2% |
| 250 + | $1.535 | $3.07 | 4% |
*price indicative
- RS Stock No.:
- 917-4668
- Mfr. Part No.:
- BM08B-PASS-1-TFT(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PA | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PA | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
JST PA Series 2.0mm SMT Shrouded PCB Header Connectors
PA series wire to board SMT shrouded PCB header connectors with a 2.0 mm pitch designed for use in complex harness designs. These PA series 2.0 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides are incorporated into the housing design of these PA series SMT headers to facilitate easy insertion. The vertical mounting SMT headers feature polarisation bosses for accurate alignment on the PCB. The flanged press pins of the vertical mounting headers are designed so they cannot be accidentally removed during distorted unmating.
Features and Benefits
Locking device for secure connection
Insertion guides for accurate and easy insertion
Polarisation bosses for accurate alignment on PCB
Flanged press pins protected against accidental removal
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Related links
- JST PA Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PA Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PA Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
