TE Connectivity AMP Mini CT Series Straight Panel Mount PCB Header, 5 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-7621
Mfr. Part No.:
292215-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Mini CT

Pitch

1.5mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Panel Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

50.0 V

COO (Country of Origin):
CN

TE Connectivity 1.5mm Single Row Panel Mount Headers - Mini CT Series


Mini CT Series single row feed through shrouded plug style panel mount headers with a 1.50mm centreline. These panel mount plug style shrouded headers have UL 94V-0 nylon 66 housings, tin plated brass pin contacts and accept a wire size of 24 to 28 AWG. For suitable mating products see stock numbers 681-1988 and 683-1692 typically.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.