Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 908-3515
- Mfr. Part No.:
- SMS6RE4TR29
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$59.52
(exc. GST)
$65.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $11.904 | $59.52 |
| 50 - 245 | $11.584 | $57.92 |
| 250 - 495 | $11.196 | $55.98 |
| 500 - 745 | $10.954 | $54.77 |
| 750 + | $10.712 | $53.56 |
*price indicative
- RS Stock No.:
- 908-3515
- Mfr. Part No.:
- SMS6RE4TR29
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Series | SMS | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 5A | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Series SMS | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 5A | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- FR
Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.
Features & Benefits
• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
Souriau SMS Series Quick Mating Wire to Board Connectors
Related links
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 2 Row, Shrouded
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Straight Surface PCB Socket 2 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 2 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Right Angle PCB PCB Socket 2 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
