JST PUD Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 906-0168
- Mfr. Part No.:
- B12B-PUDSS-1(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 580 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 220 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 570 | $1.013 | $10.13 | - |
| 580 - 1150 | $0.985 | $9.85 | 2% |
| 1160 + | $0.972 | $9.72 | 4% |
*price indicative
- RS Stock No.:
- 906-0168
- Mfr. Part No.:
- B12B-PUDSS-1(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PUD | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PUD | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
JST 2.0mm PUD Series PCB Header Connectors
PUD Series 2.0mm pitch wire-to-board PCB header connectors with a low insertion force and a compact high density double row design for a stable contact performance in high vibration environments. These PUD 2.0mm PCB header connectors feature a locking mechanism which produces an audible click when the header and socket are mated and are available as through hole mounting with a vertical mounting orientation with or without a PCB locating boss (BxxB-PUDSS = without boss, BxxB-PUDSS-1 = with boss) or a right angle mounting orientation with a mounting boss. SMT versions are also available.
JST 2.00mm PUD Series Wire-to-Board Connectors
Related links
- JST PUD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PUD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PUD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PUD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
