Samtec STMM Series Straight Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.93

(exc. GST)

$16.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$7.465$14.93
10 - 48$7.235$14.47
50 - 98$7.015$14.03
100 - 248$6.87$13.74
250 +$6.725$13.45

*price indicative

RS Stock No.:
901-2535
Mfr. Part No.:
STMM-117-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

STMM

Product Type

PCB Header

Current

3A

Pitch

2mm

Housing Material

LCP

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

3mm

Contact Gender

Male

Mating Pin Length

3.05mm

Standards/Approvals

No

Samtec STMM Series 2.0mm Shrouded PCB IDC Header


STMM series 2.00mm pitch shrouded double row IDC PCB headers with polarizing notch for accurate mating and gold plated contacts. These STMM series 2.00mm PCB headers are available as vertical or right angle PCB through hole mounting or PCB SMT mount with up to 50 contacts. For mating connectors see TCSD series IDC socket ribbon cable assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy