RS PRO Right Angle Through Hole Pluggable Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-1187
- Distrelec Article No.:
- 304-26-185
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $0.46
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.56
(exc. GST)
$8.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 530 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.756 | $7.56 | - |
| 20 - 90 | $0.733 | $7.33 | $0.46 |
| 100 - 240 | $0.708 | $7.08 | $4.80 |
| 250 - 1240 | $0.69 | $6.90 | $16.50 |
| 1250 + | $0.567 | $5.67 | $236.25 |
*price indicative
- RS Stock No.:
- 897-1187
- Distrelec Article No.:
- 304-26-185
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL94-V0, Flame Resistant, LR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals UL94-V0, Flame Resistant, LR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS 5.0mm Horizontal PCB Terminal Block Headers
5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.
Related links
- RS PRO CTB9352 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded
- RS PRO CTB9352 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded
- RS PRO CTB9352 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded
- RS PRO CTB9352 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded
- RS PRO CTB9352 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9352 Series Pluggable Terminal Block 5.0 mm Pitch, 1 Row
- Wurth Elektronik 3137 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
