RS PRO Right Angle Through Hole Pluggable Terminal Block, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-1146
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.95
(exc. GST)
$12.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.095 | $10.95 | - |
| 20 - 90 | $1.07 | $10.70 | 2% |
| 100 - 240 | $1.038 | $10.38 | 5% |
| 250 - 1240 | $1.013 | $10.13 | 7% |
| 1250 + | $0.834 | $8.34 | 23% |
*price indicative
- RS Stock No.:
- 897-1146
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Series | RS PRO | |
| Pitch | 3.81mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Series RS PRO | ||
Pitch 3.81mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS 3.81mm Horizontal PCB Mount Terminal Block Headers
3.81mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
Related links
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTB9352 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
