Phoenix Contact IMC 1.5/ 7-G-3.81 Series Right Angle Pluggable Terminal Block, 7 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 883-3413
- Mfr. Part No.:
- 1862629
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$531.95
(exc. GST)
$585.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $10.639 | $531.95 |
| 250 + | $9.575 | $478.75 |
*price indicative
- RS Stock No.:
- 883-3413
- Mfr. Part No.:
- 1862629
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | IMC 1.5/ 7-G-3.81 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series IMC 1.5/ 7-G-3.81 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8831247
- Mfr. Part No. 1875470
Each (In a Box of 50)
$10.639
- RS Stock No. 8814305
- Mfr. Part No. 1830457
Each (In a Box of 50)
$11.931
- RS Stock No. 8820111
- Mfr. Part No. 1827473
Each (In a Box of 50)
$5.637
- RS Stock No. 8833423
- Mfr. Part No. 1862687
Each (In a Box of 50)
$17.851












