Phoenix Contact IMC 1.5/ 5-G-3.81 Series Right Angle Pluggable Terminal Block, 5 Contact(s), 3.81 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$382.60

(exc. GST)

$420.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$7.652$382.60-
250 +$6.887$344.359%

*price indicative

RS Stock No.:
883-3401
Mfr. Part No.:
1862603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

IMC 1.5/ 5-G-3.81

Current

8A

Pitch

3.81mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Standards/Approvals

cULus, EU RoHS, EU REACH SVHC, CSA, CHINA RoHS

Voltage

320V

COO (Country of Origin):
PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Each (In a Box of 50)
$7.596
Each (In a Box of 50)
$17.851
Each (In a Box of 50)
$12.257
Each (In a Box of 50)
$9.163

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy