Phoenix Contact MCO 1.5/6-GL-3.81 Series Pluggable Terminal Block, 6 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 883-3397
- Mfr. Part No.:
- 1861769
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$379.55
(exc. GST)
$417.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.591 | $379.55 | - |
| 250 + | $6.832 | $341.60 | 9% |
*price indicative
- RS Stock No.:
- 883-3397
- Mfr. Part No.:
- 1861769
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MCO 1.5/6-GL-3.81 | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 6 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Standards/Approvals | cULus, EF3.0, REACH, RoHS, CSA | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MCO 1.5/6-GL-3.81 | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 6 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Standards/Approvals cULus, EF3.0, REACH, RoHS, CSA | ||
Voltage 200V | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MCO 1,5/..-GL, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8833388
- Mfr. Part No. 1861756
Each (In a Box of 50)
$7.693
- RS Stock No. 8833384
- Mfr. Part No. 1861743
Each (In a Box of 50)
$7.669
- RS Stock No. 8833390
- Mfr. Part No. 1861772
Each (In a Box of 50)
$4.558
- RS Stock No. 8833381
- Mfr. Part No. 1861730
Each (In a Box of 50)
$7.697












