Phoenix Contact DFK-PC 4/ 7-G-7.62-FS4.8 Series Straight Pluggable Terminal Block, 7 Contact(s), 7.62 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,045.35

(exc. GST)

$1,149.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$20.907$1,045.35-
250 +$18.816$940.8010%

*price indicative

RS Stock No.:
883-3331
Mfr. Part No.:
1861206
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

DFK-PC 4/ 7-G-7.62-FS4.8

Current

15A

Pitch

7.62mm

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Voltage

800V

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 4 mm², color: green, nominal current: 15 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: DFK-PC 4/..-G -FS4,8, pitch: 7.62 mm, connection method: Slip-on connection, mounting: Direct mounting, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy