Phoenix Contact IPCV 5/ 12-GF-7.62 Series Horizontal Pluggable Terminal Block, 12 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 883-2959
- Mfr. Part No.:
- 1709034
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,110.45
(exc. GST)
$2,321.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $42.209 | $2,110.45 | - |
| 250 + | $37.989 | $1,899.45 | 9% |
*price indicative
- RS Stock No.:
- 883-2959
- Mfr. Part No.:
- 1709034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPCV 5/ 12-GF-7.62 | |
| Product Type | Pluggable Terminal Block | |
| Current | 41A | |
| Pitch | 7.62mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPCV 5/ 12-GF-7.62 | ||
Product Type Pluggable Terminal Block | ||
Current 41A | ||
Pitch 7.62mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: IPCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
