Phoenix Contact GKDS-EX Series Horizontal PCB Terminal Block, 1 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 883-2953
- Mfr. Part No.:
- 1709203
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-2953
- Mfr. Part No.:
- 1709203
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | GKDS-EX | |
| Current | 20A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series GKDS-EX | ||
Current 20A | ||
Pitch 7.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 20 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: GKDS-EX, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions! Every group of Terminal blocks is to be provided with a GRZ 2,5V-EX (1706112) flange plate on both sides. If there are more than 10 Terminal blocks, at least one additional flange plate must be mounted for each further group of ten. When the pitch spacer GRZ 2,5-EX (1724628) is used, the max. working voltage is increased to 420 V.
