Phoenix Contact IPCV 5/ 2-GF-7.62 Series Vertical Pluggable Terminal Block, 2 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 883-2925
- Mfr. Part No.:
- 1708938
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $181.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$362.45
(exc. GST)
$398.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.249 | $362.45 | - |
| 250 + | $6.524 | $326.20 | $181.25 |
*price indicative
- RS Stock No.:
- 883-2925
- Mfr. Part No.:
- 1708938
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPCV 5/ 2-GF-7.62 | |
| Product Type | Pluggable Terminal Block | |
| Current | 41A | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Standards/Approvals | cULus, CHINA RoHS, CSA, EU RoHS, EU REACH SVHC | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPCV 5/ 2-GF-7.62 | ||
Product Type Pluggable Terminal Block | ||
Current 41A | ||
Pitch 7.62mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Standards/Approvals cULus, CHINA RoHS, CSA, EU RoHS, EU REACH SVHC | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: IPCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
