Phoenix Contact FRONT 2.5-H/SA 5/6 Series Horizontal PCB Terminal Block, 6 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 883-1562
- Mfr. Part No.:
- 1891975
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 100 more to save $204.00
View bulk pricing optionsSubtotal (1 box of 20 units)*
$407.90
(exc. GST)
$448.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | $20.395 | $407.90 | - |
| 100 + | $18.355 | $367.10 | $204.00 |
*price indicative
- RS Stock No.:
- 883-1562
- Mfr. Part No.:
- 1891975
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FRONT 2.5-H/SA 5/6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 22A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FRONT 2.5-H/SA 5/6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 22A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON FRONT 5.0mm PCB Terminal Blocks
COMBICON Front Terminal Block pitch spacers enable the pitch to be increased by 2.5 mm. End covers are also available to enclose the end of a Terminal row.
Features and Benefits
• Accepts 2.5 mm² conductors
• Vertical or horizontal conductor entry
• Allows easy access through panel cut outs
• Housing material: polyamide PA UL94 V0
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL (E60425) and CSA (LR13631)
