Phoenix Contact MSTBV 2.5/11-GF Series Straight Pluggable Terminal Block, 11 Contact(s), 5 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$436.05

(exc. GST)

$479.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$8.721$436.05-
250 +$7.849$392.459%

*price indicative

RS Stock No.:
882-7831
Mfr. Part No.:
1776977
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

MSTBV 2.5/11-GF

Pitch

5mm

Current

12A

Housing Material

Polybutylene Terephthalate

Number of Contacts

11

Number of Rows

1

Orientation

Straight

Standards/Approvals

EU RoHS, cULus, CHINA RoHS, CSA, EU REACH SVHC

Voltage

400V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy