Phoenix Contact MVSTBU 2.5/6-ST Series PCB Connector, 6-Contact, 5 mm Pitch, 1776430

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
882-7692
Mfr. Part No.:
1776430
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

5mm

Current

12A

Housing Material

Polyamide

Standards/Approvals

No

Series

MVSTBU 2.5/6-ST

COO (Country of Origin):
DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MVSTBU 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy