Phoenix Contact COMBICON Control Series Vertical PCB Terminal Block, 6 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 882-5854
- Mfr. Part No.:
- 1789579
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$449.10
(exc. GST)
$494.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $8.982 | $449.10 |
| 250 + | $8.084 | $404.20 |
*price indicative
- RS Stock No.:
- 882-5854
- Mfr. Part No.:
- 1789579
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | COMBICON Control | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Standards/Approvals | RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series COMBICON Control | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Standards/Approvals RoHS | ||
Voltage 320V | ||
PCB Terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: FFKDS(A) 0,5/..-V, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
