Phoenix Contact SMSTBA 2.5/18-G-5.08 Series Straight Pluggable Terminal Block, 18 Contact(s), 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$466.50

(exc. GST)

$513.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
50 - 200$9.33$466.50
250 +$8.397$419.85

*price indicative

RS Stock No.:
882-2136
Mfr. Part No.:
1767533
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

SMSTBA 2.5/18-G-5.08

Current

12A

Pitch

5.08mm

Number of Contacts

18

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Voltage

630V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links