Phoenix Contact MCDV 1.5/16-G1-3.81 Series Vertical Through Hole PCB Socket, 16 Contact(s), 3.81 mm Pitch, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$1,363.60

(exc. GST)

$1,499.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$27.272$1,363.60
250 +$24.544$1,227.20

*price indicative

RS Stock No.:
882-0846
Mfr. Part No.:
1847877
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Series

MCDV 1.5/16-G1-3.81

Pitch

3.81mm

Current

12A

Housing Material

Polyamide

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

15.24mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

320V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 32, Number of rows: 2, Number of positions per row: 16, number of connections: 32, product range: MCDV 1,5/..-G1, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy